YAGEO FCR-50JR-52-82K
| Manufacturer | YAGEOAsian Brands |
| MPN | FCR-50JR-52-82K |
| LCSC Part # | C1746017 |
| Packaging | Through Hole,D3.3xL9mm |
| Customer # | |
| Key Attributes | RES 82kΩ ±5% 500mW Through Hole,D3.3xL9mm |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D3.3xL9mm | |
| Resistance | 82kΩ | |
| Power(Watts) | 500mW | |
| Type | Carbon Film Resistor | |
| Temperature Coefficient | -500ppm/℃~+350ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D3.3xL9mm | |
| Resistance | 82kΩ | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Carbon Film Resistor | |
| Temperature Coefficient | -500ppm/℃~+350ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0177 | $ 0.02 |
| 200+ | $ 0.0069 | $ 1.38 |
| 500+ | $ 0.0067 | $ 3.35 |
| 1,000+ | $ 0.0065 | $ 6.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D3.3xL9mm | |
| Resistance | 82kΩ | |
| Power(Watts) | 500mW | |
| Type | Carbon Film Resistor | |
| Temperature Coefficient | -500ppm/℃~+350ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D3.3xL9mm | |
| Resistance | 82kΩ | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Carbon Film Resistor | |
| Temperature Coefficient | -500ppm/℃~+350ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CFR-50JT-52-82K | YAGEO | Through Hole,D3.3xL9mm | 0 | $ 0.0136 | ||
| FCR-50JT-52-82K | YAGEO | Through Hole,D3.3xL9mm | 0 | $ 0.0176 | ||
| CFR-50JR-52-82K | YAGEO | Through Hole,D3.3xL9mm | 0 | $ 0.0064 | ||
| CFR-50JB-52-82K | YAGEO | Through Hole,D3.3xL9mm | 0 | $ 0.0044 | ||
| CFR1WSJT-52-82K | YAGEO | Through Hole,D3.3xL9mm | 0 | $ 0.0188 | ||
| FCR1WSJT-52-82K | YAGEO | Through Hole,D3.3xL9mm | 0 | $ 0.0205 | ||
| RSF-50JT-52-82K | YAGEO | Through Hole,D3.3xL9mm | 0 | $ 0.0244 | ||
| RSF-50JR-52-82K | YAGEO | Through Hole,D3.3xL9mm | 0 | $ 0.0255 | ||
| RSF1WSJT-52-82K | YAGEO | Through Hole,D3.3xL9mm | 0 | $ 0.0276 | ||
| RSF1WSJT-PN82K | YAGEO | Through Hole,D3.3xL9mm | 0 | $ 0.0383 |

