CREE LED JB2835BWT-G-U30EA0000-N0000001
| Manufacturer | |
| MPN | JB2835BWT-G-U30EA0000-N0000001 |
| LCSC Part # | C17459697 |
| Packaging | SMD2835-2P |
| Customer # | |
| Key Attributes | LED WHITE SMD |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD2835-2P | |
| Color Temperature | 3000K | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 2.91V | |
| Power(Watts) | 200mW | |
| Illumination Color | White | |
| Operating Temperature | -40℃~+105℃ | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD2835-2P | |
| Color Temperature | 3000K | |
| Viewing Angle | 120° |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 2.91V | |
| Power(Watts) | 200mW | |
| Illumination Color | White | |
| Operating Temperature | -40℃~+105℃ | |
| Diode Configuration | Discrete Diode |
Introduction
J Series LEDs extend the industry-leading portfolio of lighting-class LEDs to a broader set of applications. The J Series 2835 LEDs combine high efficacy and excellent value in a reliable package. The J Series 2835 LEDs are optimized for low-density lighting applications where high efficacy and smooth appearance are critical, such as downlights, troffers, and panel lights. The J Series 2835 LEDs offer high CRI and are optimized for lighting applications where good color quality is critical.
Features
- Industry-compatible size: 2.8 x 3.5 x 0.7 mm
- 3-V configuration
- Flux and chromaticity binned at 25℃
- 6500 K - 2200 K ANSI CCTs available
- 70, 80 & 90 CRI minimum available for 6500 K - 2700 K CCTs, 80 & 90 CRI minimum available for 2200 K CCT
- 95 CRI minimum available for 6500 K, 5000 K, 4000 K, 3500 K, 3000 K & 2700 K
- RoHS and REACH compliant
- UL recognized component (E495478)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1703 | $ 0.17 |
| 200+ | $ 0.068 | $ 13.60 |
| 500+ | $ 0.0657 | $ 32.85 |
| 1,000+ | $ 0.0646 | $ 64.60 |
Standard Packaging4000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD2835-2P | |
| Color Temperature | 3000K | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 2.91V | |
| Power(Watts) | 200mW | |
| Illumination Color | White | |
| Operating Temperature | -40℃~+105℃ | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD2835-2P | |
| Color Temperature | 3000K | |
| Viewing Angle | 120° |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 2.91V | |
| Power(Watts) | 200mW | |
| Illumination Color | White | |
| Operating Temperature | -40℃~+105℃ | |
| Diode Configuration | Discrete Diode |
Introduction
J Series LEDs extend the industry-leading portfolio of lighting-class LEDs to a broader set of applications. The J Series 2835 LEDs combine high efficacy and excellent value in a reliable package. The J Series 2835 LEDs are optimized for low-density lighting applications where high efficacy and smooth appearance are critical, such as downlights, troffers, and panel lights. The J Series 2835 LEDs offer high CRI and are optimized for lighting applications where good color quality is critical.
Features
- Industry-compatible size: 2.8 x 3.5 x 0.7 mm
- 3-V configuration
- Flux and chromaticity binned at 25℃
- 6500 K - 2200 K ANSI CCTs available
- 70, 80 & 90 CRI minimum available for 6500 K - 2700 K CCTs, 80 & 90 CRI minimum available for 2200 K CCT
- 95 CRI minimum available for 6500 K, 5000 K, 4000 K, 3500 K, 3000 K & 2700 K
- RoHS and REACH compliant
- UL recognized component (E495478)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| XL-2835UWC-02 | XINGLIGHT | SMD2835-2P | 473,450 | $ 0.0114 | ||
| A-SC633W1D-J65-2T | Amicc | SMD2835-2P | 5,420 | $ 0.0703 | ||
| HL-AM-2835H421W-S1-08-HR3(2800-3100K) | HONGLITRONIC | SMD2835-2P | 138,050 | $ 0.0145 | ||
| A2835W2H2-D01-8D2AB5 | HONGLITRONIC | SMD2835-2P | 11,100 | $ 0.0054 | ||
| HL-AM-2835H489W-S1-08HL-HR3 | HONGLITRONIC | SMD2835-2P | 148,450 | $ 0.0082 | ||
| JB2835BWT-G-H40GA0000-N0000001 | CREE LED | SMD2835-2P | 0 | $ 0.3502 | ||
| JB2835BWT-G-H27GA0000-N0000001 | CREE LED | SMD2835-2P | 0 | $ 0.1971 | ||
| JB2835BWT-G-U22GA0000-N0000001 | CREE LED | SMD2835-2P | 0 | $ 0.1225 | ||
| BL-2835A10-16-R80 | BrtLed | SMD2835-2P | 0 | $ 0.0374 | ||
| 67-21S/KK5C-H302433Z6/2T | EVERLIGHT | SMD2835-2P | 0 | $ 0.0094 |

