EVER OHMS CRH1210J20R0P05Z
| Manufacturer | EVER OHMSAsian Brands |
| MPN | CRH1210J20R0P05Z |
| LCSC Part # | C174592 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 20Ω ±5% 660mW 1210 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | EVER OHMS | |
| Packaging | 1210 | |
| Resistance | 20Ω | |
| Power(Watts) | 660mW | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | EVER OHMS | |
| Packaging | 1210 | |
| Resistance | 20Ω | |
| Power(Watts) | 660mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Compact size, lightweight
- High reliability, excellent quality
Applications
AI Translation
- Consumer Electronics
- Home Appliances: air conditioners, refrigerators
- Computers & Related Products: motherboards
- Communication Equipment: mobile phones, fax machines
- Power Equipment: power supplies, lighting devices
- Measuring Instruments: electricity meters, navigation devices
Out of Stock
Notify Me
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 50+ | $ 0.0152 | $ 0.76 |
| 500+ | $ 0.0122 | $ 6.10 |
| 1,500+ | $ 0.0106 | $ 15.90 |
| 5,000+ | $ 0.0096 | $ 48.00 |
| 25,000+ | $ 0.0087 | $ 217.50 |
| 50,000+ | $ 0.0082 | $ 410.00 |
| 200,000+ | $ 0.0081 | $ 1620.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | EVER OHMS | |
| Packaging | 1210 | |
| Resistance | 20Ω | |
| Power(Watts) | 660mW | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | EVER OHMS | |
| Packaging | 1210 | |
| Resistance | 20Ω | |
| Power(Watts) | 660mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Compact size, lightweight
- High reliability, excellent quality
Applications
AI Translation
- Consumer Electronics
- Home Appliances: air conditioners, refrigerators
- Computers & Related Products: motherboards
- Communication Equipment: mobile phones, fax machines
- Power Equipment: power supplies, lighting devices
- Measuring Instruments: electricity meters, navigation devices
C174592 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



