MOLEX 0348268242
| Manufacturer | |
| MPN | 0348268242 |
| LCSC Part # | C17458558 |
| Packaging | Through Hole,Right Angle |
| Customer # | |
| Key Attributes | Right Angle Tin 2 Through Hole,Right Angle Headers, Male Pins |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MOLEX | |
| Packaging | Through Hole,Right Angle | |
| Mounting Type | Right Angle | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MOLEX | |
| Packaging | Through Hole,Right Angle | |
| Mounting Type | Right Angle |
| Type | Description | |
|---|---|---|
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Number of Rows | 2 |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.0043 | $ 2.00 |
| 200+ | $ 0.7999 | $ 159.98 |
| 510+ | $ 0.7731 | $ 394.28 |
| 1,020+ | $ 0.7605 | $ 775.71 |
Standard Packaging510/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MOLEX | |
| Packaging | Through Hole,Right Angle | |
| Mounting Type | Right Angle | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MOLEX | |
| Packaging | Through Hole,Right Angle | |
| Mounting Type | Right Angle |
| Type | Description | |
|---|---|---|
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Number of Rows | 2 |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

