YAGEO MFR25SFRE52-5K23
| Manufacturer | YAGEOAsian Brands |
| MPN | MFR25SFRE52-5K23 |
| LCSC Part # | C1745816 |
| Packaging | Through Hole,D1.9xL3.4mm |
| Customer # | |
| Key Attributes | RES 5.23kΩ ±1% 250mW Through Hole,D1.9xL3.4mm |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D1.9xL3.4mm | |
| Resistance | 5.23kΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D1.9xL3.4mm | |
| Resistance | 5.23kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.011 | $ 0.01 |
| 200+ | $ 0.0043 | $ 0.86 |
| 500+ | $ 0.0041 | $ 2.05 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D1.9xL3.4mm | |
| Resistance | 5.23kΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D1.9xL3.4mm | |
| Resistance | 5.23kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MFR25SFBE52-5K23 | YAGEO | Through Hole,D1.9xL3.4mm | 0 | $ 0.0098 | ||
| MFR25SFTE52-5K23 | YAGEO | Through Hole,D1.9xL3.4mm | 0 | $ 0.0103 | ||
| MF0204FRE52-5K23 | YAGEO | Through Hole,D1.9xL3.4mm | 0 | $ 0.0114 | ||
| MFR25SFTF52-5K23 | YAGEO | Through Hole,D1.9xL3.4mm | 0 | $ 0.0103 | ||
| MFR25SFRF52-5K23 | YAGEO | Through Hole,D1.9xL3.4mm | 0 | $ 0.011 | ||
| FMP-50FTF52-5K23 | YAGEO | Through Hole,D1.9xL3.4mm | 0 | $ 0.0305 | ||
| FMP-50FR-52-5K23 | YAGEO | Through Hole,D1.9xL3.4mm | 0 | $ 0.0165 | ||
| FMP-50FRF52-5K23 | YAGEO | Through Hole,D1.9xL3.4mm | 0 | $ 0.0415 | ||
| MFP25SBRE52-5K23 | YAGEO | Through Hole,D1.9xL3.4mm | 0 | $ 0.1626 | ||
| MFR25SDRF52-5K23 | YAGEO | Through Hole,D1.9xL3.4mm | 0 | $ 0.0175 |

