LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RCD Components, Inc. 135-511-JBW product image
Images for reference only

RCD Components, Inc. 135-511-JBW

Manufacturer
MPN
135-511-JBW
LCSC Part #
C17458154
Packaging
Through Hole,D4.8xL12.7mm
Customer #
Key Attributes
RES 510Ω ±5% 3W Through Hole,D4.8xL12.7mm
Datasheetpdf iconRCD Components, Inc. 135-511-JBW
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.5063$ 2.51
200+$ 1$ 200.00
500+$ 0.9667$ 483.35
1,000+$ 0.9508$ 950.80
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerRCD Components, Inc.
PackagingThrough Hole,D4.8xL12.7mm
Resistance510Ω
Power(Watts)3W
TypeWirewound Resistor
Temperature Coefficient±20ppm/℃
Tolerance±5%
Operating Temperature-65℃~+350℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
135-511-JTWRCD Components, Inc.Through Hole,D4.8xL12.7mm0$ 1.7255