LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GeneSiC Semiconductor MUR5040R product image
Images for reference only

GeneSiC Semiconductor MUR5040R

Manufacturer
MPN
MUR5040R
LCSC Part #
C17448396
Packaging
DO-5
Customer #
Key Attributes
75ns 400V 1.3V@50A 50A DO-5 Single Diodes RoHS
Datasheetpdf iconGeneSiC Semiconductor MUR5040R
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 39.3527$ 39.35
200+$ 15.7027$ 3140.54
500+$ 15.1786$ 7589.30
1,000+$ 14.9181$ 14918.10
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerGeneSiC Semiconductor
PackagingDO-5
Reverse Recovery Time (trr)75ns
Diode Configuration-
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)400V
Pd - Power Dissipation-
Voltage - Forward(Vf@If)1.3V@50A
Reverse Leakage Current (Ir)10uA@50V
Non-Repetitive Peak Forward Surge Current-
Current - Rectified50A

Introduction

AI Translation

Silicon ultra-fast recovery diode, repetitive peak reverse voltage 400V - 600V, forward current 50A.

Features

AI Translation
  • High surge capability
  • Repetitive reverse peak voltage types from 400V to 600V
  • Insensitive to ESD