LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO MFR25SFRE52-261R product image
Images for reference only

YAGEO MFR25SFRE52-261RRoHS

Manufacturer
YAGEOAsian Brands
MPN
MFR25SFRE52-261R
LCSC Part #
C1744786
Packaging
Through Hole,D1.9xL3.4mm
Customer #
Key Attributes
RES 261Ω ±1% 250mW Through Hole,D1.9xL3.4mm
Datasheetpdf iconYAGEO MFR25SFRE52-261R
Alternative Parts9
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.011$ 0.01
200+$ 0.0043$ 0.86
500+$ 0.0041$ 2.05
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
PackagingThrough Hole,D1.9xL3.4mm
Resistance261Ω
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MFR25SFBE52-261RYAGEOThrough Hole,D1.9xL3.4mm0$ 0.0098
MFR25SFTE52-261RYAGEOThrough Hole,D1.9xL3.4mm0$ 0.0107
MF0204FRE52-261RYAGEOThrough Hole,D1.9xL3.4mm0$ 0.0114
MFR25SFTF52-261RYAGEOThrough Hole,D1.9xL3.4mm0$ 0.0103
MFR25SFRF52-261RYAGEOThrough Hole,D1.9xL3.4mm0$ 0.011
FMP-50FTF52-261RYAGEOThrough Hole,D1.9xL3.4mm0$ 0.0305
FMP-50FR-52-261RYAGEOThrough Hole,D1.9xL3.4mm0$ 0.0165
FMP-50FRF52-261RYAGEOThrough Hole,D1.9xL3.4mm0$ 0.0415
MFR25SDRF52-261RYAGEOThrough Hole,D1.9xL3.4mm0$ 0.0175