LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74LVC1G3157GW-Q100,125 product image
Images for reference only

Nexperia 74LVC1G3157GW-Q100,125RoHS

Manufacturer
MPN
74LVC1G3157GW-Q100,125
LCSC Part #
C17446819
Packaging
-
Customer #
Key Attributes
Specialized RoHS
Datasheetpdf iconNexperia 74LVC1G3157GW-Q100,125
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.6462$ 2.65
200+$ 1.0558$ 211.16
500+$ 1.0209$ 510.45
1,000+$ 1.0043$ 1004.30
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Specialized
ManufacturerNexperia
Packaging-
Features-

Introduction

AI Translation

The 74LVC1G3157-Q100 is a single-pole double-throw analog switch with a digital select input (S), two independent inputs/outputs (Y0 and Y1) and a common input/output (Z). Control inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of these devices as translators in mixed 3.3 V and 5 V environments. Schmitt-trigger action at control inputs makes the circuit tolerant of slower input rise and fall times. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.

Features

AI Translation
  • Automotive product qualification in accordance with AEC-Q100 (Grade 1) Specified from -40 °C to +85 °C and from -40 °C to +125 °C
  • Wide supply voltage range from 1.65 V to 5.5 V
  • Very low ON resistance: 7.5 Ω (typical) at VCC = 2.7 V
  • 6.5 Ω (typical) at VCC = 3.3 V
  • 6 Ω (typical) at VCC = 5 V
  • 32 mA continuous switch current
  • Break-before-make switching
  • High noise immunity
  • CMOS low power dissipation
  • TTL interface compatibility at 3.3 V
  • Latch-up performance meets requirements of JESD 78 Class I
  • Overvoltage tolerant control inputs to 5.5 V
  • ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Multiple package options