YAGEO MFR-25FRF52-330R
| Manufacturer | YAGEOAsian Brands |
| MPN | MFR-25FRF52-330R |
| LCSC Part # | C1743853 |
| Packaging | Through Hole,D2.4xL6.3mm |
| Customer # | |
| Key Attributes | RES 330Ω ±1% 250mW Through Hole,D2.4xL6.3mm |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D2.4xL6.3mm | |
| Resistance | 330Ω | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D2.4xL6.3mm | |
| Resistance | 330Ω | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
Report an ErrorShow similar products (0) >
In-Stock: 1,500
1,500 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0159 | $ 0.80 |
| 500+ | $ 0.0127 | $ 6.35 |
| 1,500+ | $ 0.0109 | $ 16.35 |
| 5,000+ | $ 0.0099 | $ 49.50 |
| 25,000+ | $ 0.009 | $ 225.00 |
| 50,000+ | $ 0.0085 | $ 425.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D2.4xL6.3mm | |
| Resistance | 330Ω | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D2.4xL6.3mm | |
| Resistance | 330Ω | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MFR-25FTF52-330R | YAGEO | Through Hole,D2.4xL6.3mm | 2,750 | $ 0.0116 | ||
| MFR-25FBF52-330R | YAGEO | Through Hole,D2.4xL6.3mm | 2,200 | $ 0.0174 | ||
| MFR-25FTE52-330R | YAGEO | Through Hole,D2.4xL6.3mm | 3,350 | $ 0.0132 | ||
| MF0207FTE52-330R | YAGEO | Through Hole,D2.4xL6.3mm | 5,250 | $ 0.0186 | ||
| FMF-25FTF52-330R | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0163 | ||
| FMF-25FRF52-330R | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0164 | ||
| MFR-25FRFPN330R | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.017 | ||
| MFN-25FRF52-330R | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0273 | ||
| MFR50SFBF52-330R | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0126 | ||
| FMF50SFTF52-330R | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0164 | ||
| FMF50SFRF52-330R | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0165 | ||
| MFR50SFRF52-330R | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0147 | ||
| FMP100FTF52-330R | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0372 | ||
| FMP100FRF52-330R | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0302 | ||
| MFR-25FRE52-330R | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0112 | ||
| MFR50SFTE52-330R | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0217 | ||
| MFR50SFBE52-330R | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0126 | ||
| FMF50SFTE52-330R | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0181 | ||
| MFR50SFRE52-330R | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0141 | ||
| FM0207FTE52-330R | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0175 |



