Melexis MLX81113KDC-BBB-000-RE
| Manufacturer | |
| MPN | MLX81113KDC-BBB-000-RE |
| LCSC Part # | C17433792 |
| Packaging | SOIC-8-EP |
| Customer # | |
| Key Attributes | RISC 16 Bit 32MHz SOIC-8-EP Application Specific Microcontrollers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Application Specific Microcontrollers | |
| Manufacturer | Melexis | |
| Packaging | SOIC-8-EP | |
| DAC (Bit) | - | |
| Voltage - Supply | - | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+125℃ | |
| EEPROM | 512Byte | |
| Program Storage Size | 32KB | |
| CPU Core | RISC | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 32MHz | |
| Features | - | |
| Oscillator Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Application Specific Microcontrollers | |
| Manufacturer | Melexis | |
| Packaging | SOIC-8-EP | |
| DAC (Bit) | - | |
| Voltage - Supply | - | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| EEPROM | 512Byte | |
| Program Storage Size | 32KB | |
| CPU Core | RISC | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 32MHz | |
| Features | - | |
| Oscillator Type | - |
Introduction
The MLX81113 IC is a fully integrated low-end LIN slave for ambient light applications in automotive environments to drive via LIN bus RGB LEDs. It is suitable for bus systems according to LIN 2.x as well as SAE J2602. The combination of a physical layer LIN transceiver and a LIN protocol controller together with current-controlled outputs make it possible to develop in a short timeframe simple, but powerful and cost-efficient ambient light modules connected to LIN bus systems.
Features
- 16-bit pipelined RISC microcontroller with 32 kByte Flash
- System ROM with bootloader and LIN driver
- 2 kByte RAM
- 576 Byte EEPROM
- Math co-processor for 32-bit MUL/DIV operations
- Internal RC oscillator
- LIN protocol controller according to LIN 2.x and SAE J2602
- Baudrate up to 19.2 kBaud
- Frame processing
- Low interrupt load to the application
- LIN transceiver according to LIN 2.x and SAE J2602
- Support for autoaddressing according to bus shunt method
- 4x high voltage I/Os with free configurable current sources (up to 60 mA) for RGB+W
- Diagnostic capability for connected LED (short, open, threshold)
- 4x 16-bit PWM outputs
- Configurable resolution
- 10 bit ADC with DMA
- Multiple channels (outputs, VS, temperature sensor, IOs)
- Different reference voltages
- Differential as well as single-ended measurement capability
- DMA access
- Low standby current consumption of typ. 25 μA (max 50 μA) in sleep mode
- Integrated battery monitor including over- and under-voltage detection
- Automotive temperature range of -40 ℃ to 125 ℃
- 28 V jump start
- Integrated temperature sensor
- Developed following ISO26262 supporting safety system up to ASIL-A
- AECQ-100 qualified
- SOIC8 package with exposed pad
- DFN10 3x3 package with exposed pad
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.1179 | $ 3.12 |
| 10+ | $ 3.0396 | $ 30.40 |
| 30+ | $ 2.9858 | $ 89.57 |
| 100+ | $ 2.932 | $ 293.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Application Specific Microcontrollers | |
| Manufacturer | Melexis | |
| Packaging | SOIC-8-EP | |
| DAC (Bit) | - | |
| Voltage - Supply | - | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+125℃ | |
| EEPROM | 512Byte | |
| Program Storage Size | 32KB | |
| CPU Core | RISC | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 32MHz | |
| Features | - | |
| Oscillator Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Application Specific Microcontrollers | |
| Manufacturer | Melexis | |
| Packaging | SOIC-8-EP | |
| DAC (Bit) | - | |
| Voltage - Supply | - | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| EEPROM | 512Byte | |
| Program Storage Size | 32KB | |
| CPU Core | RISC | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 32MHz | |
| Features | - | |
| Oscillator Type | - |
Introduction
The MLX81113 IC is a fully integrated low-end LIN slave for ambient light applications in automotive environments to drive via LIN bus RGB LEDs. It is suitable for bus systems according to LIN 2.x as well as SAE J2602. The combination of a physical layer LIN transceiver and a LIN protocol controller together with current-controlled outputs make it possible to develop in a short timeframe simple, but powerful and cost-efficient ambient light modules connected to LIN bus systems.
Features
- 16-bit pipelined RISC microcontroller with 32 kByte Flash
- System ROM with bootloader and LIN driver
- 2 kByte RAM
- 576 Byte EEPROM
- Math co-processor for 32-bit MUL/DIV operations
- Internal RC oscillator
- LIN protocol controller according to LIN 2.x and SAE J2602
- Baudrate up to 19.2 kBaud
- Frame processing
- Low interrupt load to the application
- LIN transceiver according to LIN 2.x and SAE J2602
- Support for autoaddressing according to bus shunt method
- 4x high voltage I/Os with free configurable current sources (up to 60 mA) for RGB+W
- Diagnostic capability for connected LED (short, open, threshold)
- 4x 16-bit PWM outputs
- Configurable resolution
- 10 bit ADC with DMA
- Multiple channels (outputs, VS, temperature sensor, IOs)
- Different reference voltages
- Differential as well as single-ended measurement capability
- DMA access
- Low standby current consumption of typ. 25 μA (max 50 μA) in sleep mode
- Integrated battery monitor including over- and under-voltage detection
- Automotive temperature range of -40 ℃ to 125 ℃
- 28 V jump start
- Integrated temperature sensor
- Developed following ISO26262 supporting safety system up to ASIL-A
- AECQ-100 qualified
- SOIC8 package with exposed pad
- DFN10 3x3 package with exposed pad
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



