LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SiTime SIT8920BM-23-33N-20.000000 product image
Images for reference only

SiTime SIT8920BM-23-33N-20.000000

Manufacturer
MPN
SIT8920BM-23-33N-20.000000
LCSC Part #
C17433491
Packaging
SMD3225-4P
Customer #
Key Attributes
SMD3225-4P Oscillators RoHS
DatasheetSiTime SIT8920BM-23-33N-20.000000
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.7367$ 6.74
200+$ 2.6885$ 537.70
500+$ 2.599$ 1299.50
1,000+$ 2.5543$ 2554.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSiTime
PackagingSMD3225-4P

Features

AI Translation
  • Frequency range 1 MHz to 110 MHz, programmable to 6 decimal places
  • Operating temperature range -55℃ to 125℃
  • Supply voltage 1.8V or 2.5V to 3.3V
  • Excellent overall frequency stability, as low as ±20 ppm
  • Low power consumption, typical 3.5 mA at 1.8V
  • LVCMOS/LVTTL compatible output
  • Industry-standard packages: 2.0×1.6, 2.5×2.0, 3.2×2.5, 5.0×3.2, 7.0×5.0 mm×mm
  • Instant sampling via Time Machine II, field-programmable oscillator
  • RoHS and REACH compliant, lead-free, halogen-free, and antimony-free

Applications

AI Translation
  • Ruggedized equipment for harsh operating environments