YAGEO MFR-12FRF52-22K1
| Manufacturer | YAGEOAsian Brands |
| MPN | MFR-12FRF52-22K1 |
| LCSC Part # | C1743149 |
| Packaging | Through Hole,D1.9xL3.4mm |
| Customer # | |
| Key Attributes | RES 22.1kΩ ±1% 167mW Through Hole,D1.9xL3.4mm |
| Datasheet | |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D1.9xL3.4mm | |
| Resistance | 22.1kΩ | |
| Power(Watts) | 167mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D1.9xL3.4mm | |
| Resistance | 22.1kΩ | |
| Power(Watts) | 167mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0101 | $ 0.01 |
| 200+ | $ 0.0039 | $ 0.78 |
| 500+ | $ 0.0038 | $ 1.90 |
| 1,000+ | $ 0.0037 | $ 3.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D1.9xL3.4mm | |
| Resistance | 22.1kΩ | |
| Power(Watts) | 167mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D1.9xL3.4mm | |
| Resistance | 22.1kΩ | |
| Power(Watts) | 167mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
Report an ErrorShow similar products (0) >
C1743149 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MFR-12FTF52-22K1 | YAGEO | Through Hole,D1.9xL3.4mm | 0 | $ 0.0044 | ||
| MFR25SFTF52-22K1 | YAGEO | Through Hole,D1.9xL3.4mm | 0 | $ 0.0103 | ||
| MFR25SFRF52-22K1 | YAGEO | Through Hole,D1.9xL3.4mm | 0 | $ 0.011 | ||
| FMP-50FTF52-22K1 | YAGEO | Through Hole,D1.9xL3.4mm | 0 | $ 0.0305 | ||
| FMP-50FR-52-22K1 | YAGEO | Through Hole,D1.9xL3.4mm | 0 | $ 0.0165 | ||
| FMP-50FRF52-22K1 | YAGEO | Through Hole,D1.9xL3.4mm | 0 | $ 0.0415 | ||
| MFR25SDRF52-22K1 | YAGEO | Through Hole,D1.9xL3.4mm | 0 | $ 0.0175 | ||
| MFR25SFBE52-22K1 | YAGEO | Through Hole,D1.9xL3.4mm | 0 | $ 0.0098 | ||
| MFR25SFTE52-22K1 | YAGEO | Through Hole,D1.9xL3.4mm | 0 | $ 0.0103 | ||
| MFR25SFRE52-22K1 | YAGEO | Through Hole,D1.9xL3.4mm | 0 | $ 0.011 | ||
| MF0204FRE52-22K1 | YAGEO | Through Hole,D1.9xL3.4mm | 0 | $ 0.0114 |

