LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SKYWORKS SI823H8CB-AS1R product image
Images for reference only

SKYWORKS SI823H8CB-AS1R

Manufacturer
MPN
SI823H8CB-AS1R
LCSC Part #
C17428618
Packaging
SOIC-16
Customer #
Key Attributes
4A 12ns 12ns 4A SOIC-16 Isolators - Gate Drivers
Datasheetpdf iconSKYWORKS SI823H8CB-AS1R
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.2904$ 11.29
200+$ 4.5047$ 900.94
500+$ 4.3547$ 2177.35
1,000+$ 4.2805$ 4280.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Isolators - Gate Drivers
ManufacturerSKYWORKS
PackagingSOIC-16
Operating Temperature-40℃~+125℃
Load TypeMOSFET;IGBT
Current - Output High(IOH)4A
Rise Time12ns
Fall Time12ns
Number of Channels2
FeaturesEnable shutdown;Dead-time control;Interleaved conduction protection
Current - Output Low(IOL)4A

Introduction

AI Translation

The Si823Hx combines two isolated gate drivers into a single package for high power applications. The Si823Hx includes devices with single or dual control inputs with independent or high - side/low - side outputs. These drivers can operate with a 3.0 – 5.5 V input VDD and a maximum drive supply voltage of 30 V. The Si823Hx is ideal for driving power MOSFETs and IGBTs used in a wide variety of switched power and motor control applications. These drivers utilize Skyworks' proprietary silicon isolation technology, supporting up to 5 kV_RMS for 1 minute isolation voltage. This technology enables high CMTI ( >125 kV/μs), lower propagation delays and skew, little variation with temperature and age, and low part - to - part matching. The unique architecture of the output stage features a booster device that provides a higher pull up capability at the Miller plateau region of the load power switch to support faster turn - on times. This driver family also offers some unique features such as over - temperature protection, output Undervoltage Lockout (UVLO) fault detection, dead time programmability and fail - safe drivers with default low in case of loss of input side power. The Si823Hx family offers longer service life and dramatically higher reliability compared to opto - coupled gate drivers. Automotive Grade is available. These products are built using automotive specific flows at all steps in the manufacturing process to ensure the robustness and low defectivity required for automotive applications.

Features

AI Translation
  • Single or two isolated drivers in one package
  • Up to 5 kV_RMS isolation
  • Up to 1500 V_DC peak driver - to - driver differential voltage
  • EN pin for enhanced safety or DIS pin option
  • PWM and dual driver versions
  • 4.0 A sink/source peak output
  • High electromagnetic immunity
  • 30 ns max propagation delay
  • Transient immunity: >125 kV/μs
  • Programmable dead time: 20 – 200 ns
  • Deglitch option for filtering noise
  • Wide temperature range: - 40 to + 125 °C
  • RoHS - compliant packages: WB SOIC - 14, DFN - 14, NB SOIC - 8, SSO - 8, NB SOIC - 16
  • AEC - Q100 qualification
  • Automotive - grade OPNs available
  • AIAG - compliant PPAP documentation support
  • IMDS and CAMDS listing support

Applications

AI Translation
  • Power delivery systems
  • Motor control systems
  • Isolated dc - dc power supplies
  • Lighting control systems
  • Solar and industrial inverters
  • On - board chargers
  • Traction inverters
  • Battery management systems
  • Hybrid Electric Vehicles
  • Charging stations
  • Battery Electric Vehicles