Allied Components International PCSDW74B2-4R7M-RC
| Manufacturer | |
| MPN | PCSDW74B2-4R7M-RC |
| LCSC Part # | C17428415 |
| Packaging | SMD,7.6x7.6mm |
| Customer # | |
| Key Attributes | FIXED IND 4.7uH 1.55A 64mΩ SMD,7.6x7.6mm |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Arrays, Signal Transformers | |
| Manufacturer | Allied Components International | |
| Packaging | SMD,7.6x7.6mm | |
| Current Rating | 1.55A | |
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| Current - Saturation (Isat) | 2.8A | |
| DC Resistance(DCR) | 64mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Arrays, Signal Transformers | |
| Manufacturer | Allied Components International | |
| Packaging | SMD,7.6x7.6mm | |
| Current Rating | 1.55A |
| Type | Description | |
|---|---|---|
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| Current - Saturation (Isat) | 2.8A | |
| DC Resistance(DCR) | 64mΩ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.8649 | $ 2.86 |
| 200+ | $ 1.1441 | $ 228.82 |
| 500+ | $ 1.1046 | $ 552.30 |
| 1,000+ | $ 1.0872 | $ 1087.20 |
Standard Packaging1/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Arrays, Signal Transformers | |
| Manufacturer | Allied Components International | |
| Packaging | SMD,7.6x7.6mm | |
| Current Rating | 1.55A | |
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| Current - Saturation (Isat) | 2.8A | |
| DC Resistance(DCR) | 64mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Arrays, Signal Transformers | |
| Manufacturer | Allied Components International | |
| Packaging | SMD,7.6x7.6mm | |
| Current Rating | 1.55A |
| Type | Description | |
|---|---|---|
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| Current - Saturation (Isat) | 2.8A | |
| DC Resistance(DCR) | 64mΩ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

