LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Lumileds L128-2290HA35000B1 product image
Images for reference only

Lumileds L128-2290HA35000B1RoHS

Manufacturer
MPN
L128-2290HA35000B1
LCSC Part #
C17428362
Packaging
SMD3528-2P
Customer #
Key Attributes
2200K 2.66V Warm White SMD3528-2P LED White Lighting RoHS
Datasheetpdf iconLumileds L128-2290HA35000B1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.132$ 0.13
200+$ 0.0527$ 10.54
500+$ 0.051$ 25.50
1,000+$ 0.0501$ 50.10
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED White Lighting
ManufacturerLumileds
PackagingSMD3528-2P
Color Temperature2200K
Wavelength - Dominant-
Viewing Angle120°
Voltage - Forward(Vf)2.66V
Illumination ColorWarm White
Diode ConfigurationDiscrete Diode

Introduction

AI Translation

LUXEON 2835 Architectural is a collection of compact devices that allows for design freedom and provides a superior overall system solution when a project requires high lumen output and good efficacy. With an industry standard footprint, the LUXEON 2835 Architectural is the perfect upgrade for other 2835 products and other common mid power offerings. LUXEON 2835 Architectural is color targeted for application needs and delivers efficacy and reliability for a variety of applications.

Features

AI Translation
  • Various configurations of voltage and die count to meet a wide range of application requirements
  • Industry standard footprint for drop-in replacement designs
  • Maximum drive current of up to 480mA allows for reduction of LED count
  • 6V and 9V hot-color targeting and 1/9th micro-color binning enable tight color control
  • 2-, 3-, 4- and 5-step MacAdam ellipse color kits available

Applications

AI Translation
  • Panel / Soft Lights
  • Linear
  • Troffers
  • Downlights
  • Retrofit Lamps