LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MyDevices, Inc. NETV-SR718WB-L915US product image
Images for reference only

MyDevices, Inc. NETV-SR718WB-L915USRoHS

Manufacturer
MPN
NETV-SR718WB-L915US
LCSC Part #
C17426554
Packaging
-
Customer #
Key Attributes
Humidity, Moisture Sensors RoHS
Datasheetpdf iconMyDevices, Inc. NETV-SR718WB-L915US
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 394.1797$ 394.18
200+$ 157.2805$ 31456.10
500+$ 152.0246$ 76012.30
1,000+$ 149.4285$ 149428.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Humidity, Moisture Sensors
ManufacturerMyDevices, Inc.
Packaging-
Voltage - Supply3.2V
Humidity-
Features-

Introduction

AI Translation

R718WB is a non-positioning water leakage detection wireless communication device. The R718WB detects water leakage status via an external dual-core non-positioning water rope sensor, and transmits the detection data to a data center over a wireless network. It incorporates the SX1276 wireless communication module.

Features

AI Translation
  • SX1276 wireless communication module
  • Two ER14505 AA-size batteries (3.6V each) in parallel power supply
  • Non-positioning water leakage detection
  • Magnetic base for attachment to ferrous objects
  • LoRaWAN Class A compatible
  • Frequency Hopping Spread Spectrum (FHSS)
  • Enhanced anti-interference capability
  • Improved power management for extended battery life, with optional SMS and email alert configuration
  • Third-party platform support: Actility/ThingPark, TTN, MyDevices/Cayenne
  • Magnetic base for attachment to ferromagnetic objects
  • Third-party online wireless sensor monitoring and notification system for sensor configuration and data viewing

Applications

AI Translation
  • Server room
  • Warehouse
  • Smart home
  • Archive room
  • Air conditioning
  • Semiconductor fab
  • Data center