LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY PR02000202003JR500 product image
  • PR02000202003JR500 thumbnail 1
  • PR02000202003JR500 thumbnail 2
  • PR02000202003JR500 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY PR02000202003JR500RoHS

Manufacturer
MPN
PR02000202003JR500
LCSC Part #
C1742602
Packaging
Through Hole,D3.9xL10mm
Customer #
Key Attributes
RES 200kΩ ±5% 2W Through Hole,D3.9xL10mm
Datasheetpdf iconVISHAY PR02000202003JR500
In-Stock: 50
50 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1826$ 0.91
50+$ 0.1787$ 8.94
150+$ 0.1762$ 26.43
500+$ 0.1736$ 86.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.9xL10mm
Resistance200kΩ
Power(Watts)2W
TypeMetal Film Resistor
Temperature Coefficient±250ppm/℃
Tolerance±5%
Operating Temperature-55℃~+155℃