Nexperia PTVS5V5D1BL,315
| Manufacturer | |
| MPN | PTVS5V5D1BL,315 |
| LCSC Part # | C17424777 |
| Packaging | - |
| Customer # | |
| Key Attributes | Ultra compact transient voltage suppressor |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | Nexperia | |
| Packaging | - | |
| Features | - | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | Nexperia | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Features | - | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Transient voltage suppressor in a DFN1006-2 (SOD882) ultra small and leadless Surface Mounted Device (SMD) package designed to protect one line against high surge currents and other transients.
Features
AI Translation
- Bidirectional ESD protection of one line
- Very high surge robustness; peak-to-peak current (Iₚ₋ₚ) = 40 A for 8/20 µs pulse (average measured)
- Very low clamping voltage: clamping voltage (V_CL) = 10.5 V typ. for 34 A, 8/20 µs pulse
- ESD protection up to 30 kV
- Very low dynamical resistance: dynamic resistance (R_dyn) = 0.07 Ω (TLP)
- AEC - Q101 qualified
Applications
AI Translation
- Surge protection for supply and battery lines audio interfaces in portable communication, consumer and computing devices.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.6462 | $ 2.65 |
| 200+ | $ 1.0558 | $ 211.16 |
| 500+ | $ 1.0209 | $ 510.45 |
| 1,000+ | $ 1.0043 | $ 1004.30 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | Nexperia | |
| Packaging | - | |
| Features | - | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | Nexperia | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Features | - | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Transient voltage suppressor in a DFN1006-2 (SOD882) ultra small and leadless Surface Mounted Device (SMD) package designed to protect one line against high surge currents and other transients.
Features
AI Translation
- Bidirectional ESD protection of one line
- Very high surge robustness; peak-to-peak current (Iₚ₋ₚ) = 40 A for 8/20 µs pulse (average measured)
- Very low clamping voltage: clamping voltage (V_CL) = 10.5 V typ. for 34 A, 8/20 µs pulse
- ESD protection up to 30 kV
- Very low dynamical resistance: dynamic resistance (R_dyn) = 0.07 Ω (TLP)
- AEC - Q101 qualified
Applications
AI Translation
- Surge protection for supply and battery lines audio interfaces in portable communication, consumer and computing devices.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

