LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF551K0000FHEA product image
Images for reference only

VISHAY CMF551K0000FHEA

Manufacturer
MPN
CMF551K0000FHEA
LCSC Part #
C1742353
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 1kΩ ±1% 0.5W Through Hole,D2.3xL6.1mm
Datasheetpdf iconVISHAY CMF551K0000FHEA
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1041$ 0.10
200+$ 0.0403$ 8.06
500+$ 0.0389$ 19.45
1,000+$ 0.0382$ 38.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance1kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CMF551K0000FKEAVISHAYThrough Hole,D2.3xL6.1mm86$ 0.4402
CMF551K0000FHEK70VISHAYThrough Hole,D2.3xL6.1mm0$ 1.31
CMF551K0000FHBFVISHAYThrough Hole,D2.3xL6.1mm0$ 1.2973
CMF551K0000FHEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1359
CMF551K0000FHRE70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.1124
CMF551K0000FHEA70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.1124
CMF551K0000FHEB70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.1476
CMF551K0000FHR6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.1261
CMF551K0000FHR670VISHAYThrough Hole,D2.3xL6.1mm0$ 0.1395
CMF551K0000FHBF70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.9703
CMF551K0000DHBFVISHAYThrough Hole,D2.3xL6.1mm0$ 1.2973
CMF551K0000DHEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1919
CMF551K0000DHEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1685
CMF551K0000FKEK39VISHAYThrough Hole,D2.3xL6.1mm0$ 0.5798
CMF551K0000FKBF39VISHAYThrough Hole,D2.3xL6.1mm0$ 0.5798
CMF551K0000FKBFVISHAYThrough Hole,D2.3xL6.1mm0$ 1.2973
CMF551K0000FLBFVISHAYThrough Hole,D2.3xL6.1mm0$ 1.2973
CMF551K0000FKEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1091
CMF551K0000FNEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.0878
CMF551K0000FKEA70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.0983