muRata GCM1885C1H112FA16J
| Manufacturer | |
| MPN | GCM1885C1H112FA16J |
| LCSC Part # | C17420128 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 1.1nF C0G ±1% 50V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Capacitance | 1.1nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Capacitance | 1.1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0689 | $ 0.07 |
| 200+ | $ 0.0275 | $ 5.50 |
| 500+ | $ 0.0266 | $ 13.30 |
| 1,000+ | $ 0.0262 | $ 26.20 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Capacitance | 1.1nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Capacitance | 1.1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
C17420128 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GRM1885C1H112JA01D | muRata | 0603 | 3,420 | $ 0.0378 | ||
| GCM1885C1H112FA16D | muRata | 0603 | 0 | $ 0.0846 | ||
| C0603C112J5GAC7867 | KEMET | 0603 | 0 | $ 0.0648 | ||
| MA0603CG112J500 | Meritek | 0603 | 0 | $ 0.0363 | ||
| GCM1885C1H112JA16J | muRata | 0603 | 0 | $ 0.0376 | ||
| GCM1885C1H112GA16D | muRata | 0603 | 0 | $ 0.0366 | ||
| C0603C112JAGAC7867 | KEMET | 0603 | 0 | $ 0.072 | ||
| C0603C112F5JACAUTO | KEMET | 0603 | 0 | $ 0.305 | ||
| C0603C112F5JAC7867 | KEMET | 0603 | 0 | $ 0.3148 | ||
| C0603X112F5JACAUTO | KEMET | 0603 | 0 | $ 0.3365 | ||
| C0603X112F5JAC7867 | KEMET | 0603 | 0 | $ 0.4257 | ||
| GCM1885G1H112FA16D | muRata | 0603 | 0 | $ 0.0468 | ||
| GCM1885G1H112FA16J | muRata | 0603 | 0 | $ 0.0815 |

