LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SiTime SIT8924BE-23-33N-20.000000 product image
Images for reference only

SiTime SIT8924BE-23-33N-20.000000

Manufacturer
MPN
SIT8924BE-23-33N-20.000000
LCSC Part #
C17419449
Packaging
SMD3225-4P
Customer #
Key Attributes
SMD3225-4P Oscillators RoHS
DatasheetSiTime SIT8924BE-23-33N-20.000000
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.065$ 3.07
200+$ 1.2238$ 244.76
500+$ 1.1826$ 591.30
1,000+$ 1.1619$ 1161.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSiTime
PackagingSMD3225-4P

Features

AI Translation
  • AEC-Q100 with extended temperature range (-55℃ to 125℃)
  • Frequencies between 1 MHz and 110 MHz accurate to 6 decimal places
  • Supply voltage of 1.8 V or 2.25 V to 3.63 V
  • Excellent total frequency stability as low as ±20 ppm
  • Industry best G-sensitivity of 0.1 PPB/G
  • Low power consumption of 3.8 mA typical at 1.8 V
  • Standby mode for longer battery life
  • LVCMOS/LVTTL compatible output
  • Industry-standard packages: 2.0×1.6, 2.5×2.0, 3.2×2.5, 5.0×3.2, 7.0×5.0 mm×mm
  • RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free

Applications

AI Translation
  • Automotive, extreme temperature and other high-rel electronics
  • Infotainment systems, collision detection devices, and in-vehicle networking
  • Powertrain control