Honeywell FFS-11-QD05
| Manufacturer | |
| MPN | FFS-11-QD05 |
| LCSC Part # | C17418822 |
| Packaging | - |
| Customer # | |
| Key Attributes | Linear, Compass (ICs) RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | Honeywell | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | Honeywell |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The Honeywell FFS Series switches are magnetically coded, non-contact safety limit switches designed for machine guarding applications. The FFS Series switches are designed to monitor the position of guards in safety-related systems. For ease of operation, the switches incorporate a green LED that illuminates when the switch senses an actuator. The rectangular design of the switch and actuator offers advantages in applications requiring a compact package. Each switch is supplied with one magnetic actuator. Both the switch and actuator are mounted using two M4 or #8 mounting hardware. The non-contact switch design allows flexible mounting in applications where misalignment of machine guards may occur. The switch and actuator are rated IP67, making them suitable for wet and dusty environments. These switches carry CE, UKCA, and UL certifications for installation on machines in global applications.
Features
- Non-contact design, no actuating force required to operate the switch
- Switch and actuator housed in ABS plastic enclosures
- Green LED on switch for guard status indication
- Compact package size: 19.0mm × 19.0mm × 82.5mm [0.75in × 0.75in × 3.25in]
- Optional 1NC/1NO or 2NC contacts
- Pre-wired cable lengths of 3m or 10m, or with integrated Micro AC 1/2 in - 20 quick-disconnect connector
- Switch and actuator rated IP67 environmental sealing
- CE, UKCA, and UL 508 certified
Applications
- Machine and equipment guarding
- Can making and filling (aluminum, plastic, and steel)
- Packaging equipment
- Pick-and-place assembly equipment
- Plastic molding equipment
- Printing machinery
- Semiconductor equipment
- Textile machinery
- Woodworking equipment
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2296.2635 | $ 2296.26 |
| 200+ | $ 916.2249 | $ 183244.98 |
| 500+ | $ 885.6074 | $ 442803.70 |
| 1,000+ | $ 870.4803 | $ 870480.30 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | Honeywell | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | Honeywell |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The Honeywell FFS Series switches are magnetically coded, non-contact safety limit switches designed for machine guarding applications. The FFS Series switches are designed to monitor the position of guards in safety-related systems. For ease of operation, the switches incorporate a green LED that illuminates when the switch senses an actuator. The rectangular design of the switch and actuator offers advantages in applications requiring a compact package. Each switch is supplied with one magnetic actuator. Both the switch and actuator are mounted using two M4 or #8 mounting hardware. The non-contact switch design allows flexible mounting in applications where misalignment of machine guards may occur. The switch and actuator are rated IP67, making them suitable for wet and dusty environments. These switches carry CE, UKCA, and UL certifications for installation on machines in global applications.
Features
- Non-contact design, no actuating force required to operate the switch
- Switch and actuator housed in ABS plastic enclosures
- Green LED on switch for guard status indication
- Compact package size: 19.0mm × 19.0mm × 82.5mm [0.75in × 0.75in × 3.25in]
- Optional 1NC/1NO or 2NC contacts
- Pre-wired cable lengths of 3m or 10m, or with integrated Micro AC 1/2 in - 20 quick-disconnect connector
- Switch and actuator rated IP67 environmental sealing
- CE, UKCA, and UL 508 certified
Applications
- Machine and equipment guarding
- Can making and filling (aluminum, plastic, and steel)
- Packaging equipment
- Pick-and-place assembly equipment
- Plastic molding equipment
- Printing machinery
- Semiconductor equipment
- Textile machinery
- Woodworking equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

