LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ROHM BD34301EKV-EVK-003 product image
Images for reference only

ROHM BD34301EKV-EVK-003

Manufacturer
MPN
BD34301EKV-EVK-003
LCSC Part #
C17418641
Packaging
-
Customer #
Key Attributes
Evaluation and Demonstration Boards and Kits RoHS
Datasheetpdf iconROHM BD34301EKV-EVK-003
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 413.2598$ 413.26
200+$ 388.1351$ 77627.02
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All

Introduction

AI Translation

The BD34301EKV is a 32-bit stereo audio DAC featuring ROHM's proprietary sound quality design, delivering outstanding performance suited for high-end audio (SNR: 130 dB (typ.), THD+N: -115 dB (typ.)). Two digital FIR filter types (sharp roll-off, slow roll-off) are selectable to achieve different sound characteristics. The PCM interface supports up to 768 kHz, and the DSD interface supports up to 22.4 MHz.

Features

AI Translation
  • 32-bit stereo audio DAC
  • ROHM original sound quality design
  • SNR 130 dB (typ.)
  • THD+N -115 dB (typ.)
  • 2 digital FIR filter modes supported
  • PCM interface up to 768 kHz
  • DSD interface up to 22.4 MHz

Applications

AI Translation
  • High-end audio equipment