muRata GCM1555G1H4R2CA16J
| Manufacturer | |
| MPN | GCM1555G1H4R2CA16J |
| LCSC Part # | C17415580 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 4.2pF X8G 50V 0402 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Capacitance | 4.2pF | |
| Temperature Coefficient | X8G | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 4.2pF | |
| Temperature Coefficient | X8G | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0279 | $ 0.03 |
| 200+ | $ 0.0112 | $ 2.24 |
| 500+ | $ 0.0108 | $ 5.40 |
| 1,000+ | $ 0.0106 | $ 10.60 |
Standard Packaging50000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Capacitance | 4.2pF | |
| Temperature Coefficient | X8G | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 4.2pF | |
| Temperature Coefficient | X8G | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CQ0402BRNPO9BN4R2 | YAGEO | 0402 | 6,450 | $ 0.0145 | ||
| GCM1555C1H4R2CA16D | muRata | 0402 | 5,100 | $ 0.0098 | ||
| GCM1555G1H4R2CA16D | muRata | 0402 | 0 | $ 0.0344 | ||
| GCM1555G1H4R2BA16J | muRata | 0402 | 0 | $ 0.0414 | ||
| GCM1555G1H4R2BA16D | muRata | 0402 | 0 | $ 0.0501 | ||
| GRM1555C1H4R2CA01D | muRata | 0402 | 0 | $ 0.0033 | ||
| GCM1555C1H4R2BA16D | muRata | 0402 | 0 | $ 0.0324 | ||
| GCM1555C1H4R2CA16J | muRata | 0402 | 0 | $ 0.0224 | ||
| CQ0402ARNPO9BN4R2 | YAGEO | 0402 | 0 | $ 0.021 | ||
| CC0402CRNPO9BN4R2 | YAGEO | 0402 | 0 | $ 0.0065 |

