LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SiTime SIT9120AC-2D2-25E100.000000 product image
Images for reference only

SiTime SIT9120AC-2D2-25E100.000000

Manufacturer
MPN
SIT9120AC-2D2-25E100.000000
LCSC Part #
C17415233
Packaging
SMD7050-6P
Customer #
Key Attributes
SMD7050-6P Oscillators RoHS
DatasheetSiTime SIT9120AC-2D2-25E100.000000
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.0236$ 5.02
200+$ 2.0048$ 400.96
500+$ 1.9385$ 969.25
1,000+$ 1.9045$ 1904.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSiTime
PackagingSMD7050-6P

Features

AI Translation
  • 31 standard frequencies from 25 MHz to 212.5 MHz
  • LVPECL and LVDS output signaling types
  • 0.6 ps RMS phase jitter (random) over 12 kHz to 20 MHz bandwidth
  • Frequency stability as low as ±10 ppm
  • Industrial and extended commercial temperature ranges
  • Industry-standard packages: 3.2 × 2.5, 5.0 × 3.2 and 7.0 × 5.0 mm

Applications

AI Translation
  • 10GB Ethernet, SONET, SATA, SAS, Fibre Channel, PCI-Express
  • Telecom, networking, instrumentation, storage, server