NTE Electronics 2N5486
| Manufacturer | |
| MPN | 2N5486 |
| LCSC Part # | C17414271 |
| Packaging | TO-92-3 |
| Customer # | |
| Key Attributes | 20mA 350mW 1 N-channel 25V TO-92-3 JFETs |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/JFETs | |
| Manufacturer | NTE Electronics | |
| Packaging | TO-92-3 | |
| FET Type | N-Channel | |
| Ciss-Input Capacitance | 5pF | |
| Drain Current (Idss) | 20mA | |
| Pd - Power Dissipation | 350mW | |
| Number | 1 N-channel | |
| Reverse Transfer Capacitance (Crss) | - | |
| Configuration | - | |
| RDS(on) | - | |
| operating temperature | -65℃~+150℃ | |
| Gate-Source Breakdown Voltage (Vgss) | 25V | |
| Gate-Source Cutoff Voltage (VGS(off)) | - | |
| Output Capacitance(Coss) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/JFETs | |
| Manufacturer | NTE Electronics | |
| Packaging | TO-92-3 | |
| FET Type | N-Channel | |
| Ciss-Input Capacitance | 5pF | |
| Drain Current (Idss) | 20mA | |
| Pd - Power Dissipation | 350mW | |
| Number | 1 N-channel |
| Type | Description | |
|---|---|---|
| Reverse Transfer Capacitance (Crss) | - | |
| Configuration | - | |
| RDS(on) | - | |
| operating temperature | -65℃~+150℃ | |
| Gate-Source Breakdown Voltage (Vgss) | 25V | |
| Gate-Source Cutoff Voltage (VGS(off)) | - | |
| Output Capacitance(Coss) | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Drain-Gate Voltage V_DG: 25V
- Reverse Gate-Source Voltage VGSR: 25V
- Drain Current ID: 30mA
- Forward Gate Current IG(f): 10mA
- Total Device Dissipation (T_C = +25°C) P_D: 350mW, derate 2.8mW/°C above 25°C
- Operating Junction Temperature Range T_J: -65°C to +150°C
- Storage Temperature Range T_Stg: -65°C to +150°C
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.2493 | $ 2.25 |
| 200+ | $ 0.8983 | $ 179.66 |
| 500+ | $ 0.868 | $ 434.00 |
| 1,000+ | $ 0.8528 | $ 852.80 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/JFETs | |
| Manufacturer | NTE Electronics | |
| Packaging | TO-92-3 | |
| FET Type | N-Channel | |
| Ciss-Input Capacitance | 5pF | |
| Drain Current (Idss) | 20mA | |
| Pd - Power Dissipation | 350mW | |
| Number | 1 N-channel | |
| Reverse Transfer Capacitance (Crss) | - | |
| Configuration | - | |
| RDS(on) | - | |
| operating temperature | -65℃~+150℃ | |
| Gate-Source Breakdown Voltage (Vgss) | 25V | |
| Gate-Source Cutoff Voltage (VGS(off)) | - | |
| Output Capacitance(Coss) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/JFETs | |
| Manufacturer | NTE Electronics | |
| Packaging | TO-92-3 | |
| FET Type | N-Channel | |
| Ciss-Input Capacitance | 5pF | |
| Drain Current (Idss) | 20mA | |
| Pd - Power Dissipation | 350mW | |
| Number | 1 N-channel |
| Type | Description | |
|---|---|---|
| Reverse Transfer Capacitance (Crss) | - | |
| Configuration | - | |
| RDS(on) | - | |
| operating temperature | -65℃~+150℃ | |
| Gate-Source Breakdown Voltage (Vgss) | 25V | |
| Gate-Source Cutoff Voltage (VGS(off)) | - | |
| Output Capacitance(Coss) | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Drain-Gate Voltage V_DG: 25V
- Reverse Gate-Source Voltage VGSR: 25V
- Drain Current ID: 30mA
- Forward Gate Current IG(f): 10mA
- Total Device Dissipation (T_C = +25°C) P_D: 350mW, derate 2.8mW/°C above 25°C
- Operating Junction Temperature Range T_J: -65°C to +150°C
- Storage Temperature Range T_Stg: -65°C to +150°C
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

