Hammond 167N12
| Manufacturer | |
| MPN | 167N12 |
| LCSC Part # | C17413451 |
| Packaging | Screw Terminals |
| Customer # | |
| Key Attributes | 12.6V 4A 115V Screw Terminals Power Transformers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | Hammond | |
| Packaging | Screw Terminals | |
| Tolerance | - | |
| Secondary Winding | 1 | |
| Primary Winding(s) | 1 | |
| Isolation Voltage(Vrms) | 2kV | |
| Secondary Side Voltage | 12.6V | |
| Output Current | 4A | |
| Primary Side Voltage | 115V |
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | Hammond | |
| Packaging | Screw Terminals | |
| Tolerance | - | |
| Secondary Winding | 1 |
| Type | Description | |
|---|---|---|
| Primary Winding(s) | 1 | |
| Isolation Voltage(Vrms) | 2kV | |
| Secondary Side Voltage | 12.6V | |
| Output Current | 4A | |
| Primary Side Voltage | 115V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 101.5679 | $ 101.57 |
| 200+ | $ 40.5266 | $ 8105.32 |
| 500+ | $ 39.1725 | $ 19586.25 |
| 1,000+ | $ 38.503 | $ 38503.00 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | Hammond | |
| Packaging | Screw Terminals | |
| Tolerance | - | |
| Secondary Winding | 1 | |
| Primary Winding(s) | 1 | |
| Isolation Voltage(Vrms) | 2kV | |
| Secondary Side Voltage | 12.6V | |
| Output Current | 4A | |
| Primary Side Voltage | 115V |
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | Hammond | |
| Packaging | Screw Terminals | |
| Tolerance | - | |
| Secondary Winding | 1 |
| Type | Description | |
|---|---|---|
| Primary Winding(s) | 1 | |
| Isolation Voltage(Vrms) | 2kV | |
| Secondary Side Voltage | 12.6V | |
| Output Current | 4A | |
| Primary Side Voltage | 115V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

