LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samsung Electro-Mechanics RCS1608F1021CS product image
Images for reference only

Samsung Electro-Mechanics RCS1608F1021CSRoHS

Manufacturer
MPN
RCS1608F1021CS
LCSC Part #
C17411764
Packaging
0603
Customer #
Key Attributes
RES 1.02kΩ ±1% 0.1W 0603
Datasheetpdf iconSamsung Electro-Mechanics RCS1608F1021CS
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0148$ 0.01
200+$ 0.0059$ 1.18
500+$ 0.0057$ 2.85
1,000+$ 0.0056$ 5.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSamsung Electro-Mechanics
Packaging0603
Resistance1.02kΩ
Power(Watts)100mW
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%