LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY PR02000201601JR500 product image
Images for reference only

VISHAY PR02000201601JR500

Manufacturer
MPN
PR02000201601JR500
LCSC Part #
C1741121
Packaging
Through Hole,D3.9xL10mm
Customer #
Key Attributes
RES 1.6kΩ ±5% 2W Through Hole,D3.9xL10mm
Datasheetpdf iconVISHAY PR02000201601JR500
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0537$ 0.05
200+$ 0.0208$ 4.16
500+$ 0.0201$ 10.05
1,000+$ 0.0197$ 19.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.9xL10mm
Resistance1.6kΩ
Power(Watts)2W
TypeMetal Film Resistor
Temperature Coefficient±250ppm/℃
Tolerance±5%
Operating Temperature-55℃~+155℃