LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY PR02000204701JR500 product image
  • PR02000204701JR500 thumbnail 1
  • PR02000204701JR500 thumbnail 2
  • PR02000204701JR500 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY PR02000204701JR500RoHS

Manufacturer
MPN
PR02000204701JR500
LCSC Part #
C1740984
Packaging
Through Hole,D3.9xL10mm
Customer #
Key Attributes
RES 4.7kΩ ±5% 2W Through Hole,D3.9xL10mm
Datasheetpdf iconVISHAY PR02000204701JR500
In-Stock: 45
45 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1823$ 0.91
50+$ 0.1784$ 8.92
150+$ 0.1759$ 26.39
500+$ 0.1733$ 86.65
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.9xL10mm
Resistance4.7kΩ
Power(Watts)2W
TypeMetal Film Resistor
Temperature Coefficient±250ppm/℃
Tolerance±5%
Operating Temperature-55℃~+155℃