LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY PR02000201500JR500 product image
Images for reference only

VISHAY PR02000201500JR500RoHS

Manufacturer
MPN
PR02000201500JR500
LCSC Part #
C1740980
Packaging
Through Hole,D3.9xL10mm
Customer #
Key Attributes
RES 150Ω ±5% 2W Through Hole,D3.9xL10mm
Datasheetpdf iconVISHAY PR02000201500JR500
In-Stock: 90
90 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1616$ 0.81
50+$ 0.1582$ 7.91
150+$ 0.156$ 23.40
500+$ 0.1537$ 76.85
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.9xL10mm
Resistance150Ω
Power(Watts)2W
TypeMetal Film Resistor
Temperature Coefficient±250ppm/℃
Tolerance±5%
Operating Temperature-55℃~+155℃