Powerex Inc. 1N4047R
| Manufacturer | |
| MPN | 1N4047R |
| LCSC Part # | C17406475 |
| Packaging | DO-205AB(DO-9) |
| Customer # | |
| Key Attributes | 200V 275A DO-205AB(DO-9) Single Diodes RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Powerex Inc. | |
| Packaging | DO-205AB(DO-9) | |
| Operating Junction Temperature Range | -65℃~+190℃ | |
| Diode Configuration | - | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Voltage - Forward(Vf@If) | - | |
| Reverse Leakage Current (Ir) | 15mA@200V | |
| Current - Rectified | 275A | |
| Non-Repetitive Peak Forward Surge Current | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Powerex Inc. | |
| Packaging | DO-205AB(DO-9) | |
| Operating Junction Temperature Range | -65℃~+190℃ | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Voltage - Forward(Vf@If) | - | |
| Reverse Leakage Current (Ir) | 15mA@200V | |
| Current - Rectified | 275A | |
| Non-Repetitive Peak Forward Surge Current | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Standard and reverse polarity with color-coded seals
- High surge current rating
- Electrical selection for parallel and series operation
Applications
AI Translation
Welding machines, battery chargers, electrochemical refining, metal reduction, general industrial high-current rectification
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 125.2004 | $ 125.20 |
| 200+ | $ 49.9564 | $ 9991.28 |
| 500+ | $ 48.2865 | $ 24143.25 |
| 1,000+ | $ 47.4624 | $ 47462.40 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Powerex Inc. | |
| Packaging | DO-205AB(DO-9) | |
| Operating Junction Temperature Range | -65℃~+190℃ | |
| Diode Configuration | - | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Voltage - Forward(Vf@If) | - | |
| Reverse Leakage Current (Ir) | 15mA@200V | |
| Current - Rectified | 275A | |
| Non-Repetitive Peak Forward Surge Current | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Powerex Inc. | |
| Packaging | DO-205AB(DO-9) | |
| Operating Junction Temperature Range | -65℃~+190℃ | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Voltage - Forward(Vf@If) | - | |
| Reverse Leakage Current (Ir) | 15mA@200V | |
| Current - Rectified | 275A | |
| Non-Repetitive Peak Forward Surge Current | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Standard and reverse polarity with color-coded seals
- High surge current rating
- Electrical selection for parallel and series operation
Applications
AI Translation
Welding machines, battery chargers, electrochemical refining, metal reduction, general industrial high-current rectification
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

