VISHAY NFR2500002200JR500
| Manufacturer | |
| MPN | NFR2500002200JR500 |
| LCSC Part # | C1740561 |
| Packaging | Through Hole,D2.5xL6.5mm |
| Customer # | |
| Key Attributes | RES 220Ω ±5% 0.333W Through Hole,D2.5xL6.5mm |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL6.5mm | |
| Resistance | 220Ω | |
| Power(Watts) | 333mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL6.5mm | |
| Resistance | 220Ω | |
| Power(Watts) | 333mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.04 | $ 0.04 |
| 200+ | $ 0.0155 | $ 3.10 |
| 500+ | $ 0.015 | $ 7.50 |
| 1,000+ | $ 0.0147 | $ 14.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL6.5mm | |
| Resistance | 220Ω | |
| Power(Watts) | 333mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL6.5mm | |
| Resistance | 220Ω | |
| Power(Watts) | 333mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PR01000102200JA100 | VISHAY | Through Hole,D2.5xL6.5mm | 80 | $ 0.1273 | ||
| SFR2500002200FR500 | VISHAY | Through Hole,D2.5xL6.5mm | 40 | $ 0.1186 | ||
| NFR2500002200JA500 | VISHAY | Through Hole,D2.5xL6.5mm | 0 | $ 0.0391 | ||
| SFR2500002200JA500 | VISHAY | Through Hole,D2.5xL6.5mm | 0 | $ 0.0189 | ||
| SFR2500002200JA100 | VISHAY | Through Hole,D2.5xL6.5mm | 0 | $ 0.0313 | ||
| SFR2500002200JR500 | VISHAY | Through Hole,D2.5xL6.5mm | 0 | $ 0.0227 | ||
| NFR25H0002200JR500 | VISHAY | Through Hole,D2.5xL6.5mm | 0 | $ 0.1082 | ||
| SFR25H0002200JR500 | VISHAY | Through Hole,D2.5xL6.5mm | 0 | $ 0.0204 | ||
| SFR25H0002200JA500 | VISHAY | Through Hole,D2.5xL6.5mm | 0 | $ 0.0201 | ||
| RCMM022200JKS14 | VISHAY | Through Hole,D2.5xL6.5mm | 0 | $ 2.544 | ||
| RCMM022200JKA20 | VISHAY | Through Hole,D2.5xL6.5mm | 0 | $ 1.7673 | ||
| RCMM022200GKS14 | VISHAY | Through Hole,D2.5xL6.5mm | 0 | $ 3.3594 | ||
| PR01000102200JR500 | VISHAY | Through Hole,D2.5xL6.5mm | 0 | $ 0.0438 | ||
| SFR2500002200FA500 | VISHAY | Through Hole,D2.5xL6.5mm | 0 | $ 0.0252 | ||
| SFR25H0002200FR500 | VISHAY | Through Hole,D2.5xL6.5mm | 0 | $ 0.0281 |

