DIODES ZXMS6005DT8TA
| Manufacturer | |
| MPN | ZXMS6005DT8TA |
| LCSC Part # | C174043 |
| Packaging | SOT-223-8 |
| Customer # | |
| Key Attributes | 60V 1.8A SOT-223-8 Power Distribution Switches, Load Drivers RoHS |
| Datasheet | |
| RoHS Compliance | 4 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | DIODES | |
| Packaging | SOT-223-8 | |
| Operating Temperature | -40℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 1.8A | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | 200mΩ@5V | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | DIODES | |
| Packaging | SOT-223-8 | |
| Operating Temperature | -40℃~+150℃ | |
| Drain to Source Voltage | 60V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 1.8A | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | 200mΩ@5V | |
| Type | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The ZXMS6005DT8 is a dual self-protected low-side MOSFET with logic-level inputs. It integrates over-temperature, over-current, over-voltage (active clamp), and ESD protection with logic-level capability. In harsh environments where standard MOSFETs lack sufficient ruggedness, the ZXMS6005DT8 is ideal as a general-purpose switch driven by 3.3V or 5V microcontrollers.
Features
AI Translation
- Compact dual-channel package
- Low input current
- Logic-level inputs (3.3V and 5V)
- Short-circuit protection with auto-restart
- Overvoltage protection (active clamp)
- Thermal shutdown with auto-restart
- Overcurrent protection
- Input protection (ESD)
- High continuous current rating
- Lead-free finish; RoHS compliant
- Halogen- and antimony-free. "Green" device
- AEC-Q101 high-reliability qualified
- AEC-Q101-006 short-circuit reliability characteristics
- PPAP documentation available
Applications
AI Translation
- LED Driver - Motor Driver - Relay Driver - Solenoid Driver
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.944 | $ 0.94 |
| 10+ | $ 0.7697 | $ 7.70 |
| 30+ | $ 0.6818 | $ 20.45 |
| 100+ | $ 0.5677 | $ 56.77 |
| 500+ | $ 0.5168 | $ 258.40 |
| 1,000+ | $ 0.489 | $ 489.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | DIODES | |
| Packaging | SOT-223-8 | |
| Operating Temperature | -40℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 1.8A | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | 200mΩ@5V | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | DIODES | |
| Packaging | SOT-223-8 | |
| Operating Temperature | -40℃~+150℃ | |
| Drain to Source Voltage | 60V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 1.8A | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | 200mΩ@5V | |
| Type | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The ZXMS6005DT8 is a dual self-protected low-side MOSFET with logic-level inputs. It integrates over-temperature, over-current, over-voltage (active clamp), and ESD protection with logic-level capability. In harsh environments where standard MOSFETs lack sufficient ruggedness, the ZXMS6005DT8 is ideal as a general-purpose switch driven by 3.3V or 5V microcontrollers.
Features
AI Translation
- Compact dual-channel package
- Low input current
- Logic-level inputs (3.3V and 5V)
- Short-circuit protection with auto-restart
- Overvoltage protection (active clamp)
- Thermal shutdown with auto-restart
- Overcurrent protection
- Input protection (ESD)
- High continuous current rating
- Lead-free finish; RoHS compliant
- Halogen- and antimony-free. "Green" device
- AEC-Q101 high-reliability qualified
- AEC-Q101-006 short-circuit reliability characteristics
- PPAP documentation available
Applications
AI Translation
- LED Driver - Motor Driver - Relay Driver - Solenoid Driver
C174043 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



