LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics NTE5645 product image
Images for reference only

NTE Electronics NTE5645

Manufacturer
MPN
NTE5645
LCSC Part #
C17404201
Packaging
TO-220
Customer #
Key Attributes
50mA 50mA 600V 1 TRIAC TO-220 TRIACs
Datasheetpdf iconNTE Electronics NTE5645
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.3925$ 9.39
200+$ 3.7473$ 749.46
500+$ 3.6231$ 1811.55
1,000+$ 3.561$ 3561.00
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerNTE Electronics
PackagingTO-220
Holding Current (Ih)50mA
Operating Temperature-40℃~+150℃
Current - Gate Trigger(Igt)50mA
Voltage - On State(Vtm)2.2V
Average Gate Power Dissipation (PG(AV))200mW
Current - On State(It(RMS))10A
Peak off - state voltage(Vdrm)600V
Current - Surge(Itsm@f)-
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)2.5V

Introduction

AI Translation

The NTE5645 is a 10 ampere triac in a TO220 package, designed for direct drive from ICs and MOS devices, featuring a patented void-free glass passivated die. This device is a bidirectional triode thyristor that can be switched from the off-state to the on-state by either positive or negative gate trigger current at either polarity of applied voltage. The NTE5645 is designed for control applications such as lighting, heating, refrigeration, and static switching relays.

Features

AI Translation
  • TO220 package
  • Directly drivable by ICs and MOS devices
  • Patented void-free glass passivated die
  • Bidirectional triode thyristor (TRIAC)
  • Capable of switching from off-state to on-state triggered by positive or negative gate current under either polarity of applied voltage

Applications

AI Translation

Lighting, Heating, Cooling, Static Switch Relays