LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY PR01000102209JR500 product image
  • PR01000102209JR500 thumbnail 1
  • PR01000102209JR500 thumbnail 2
  • PR01000102209JR500 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY PR01000102209JR500

Manufacturer
MPN
PR01000102209JR500
LCSC Part #
C1740153
Packaging
Through Hole,D2.5xL6.5mm
Customer #
Key Attributes
RES 22Ω ±5% 1W Through Hole,D2.5xL6.5mm
Datasheetpdf iconVISHAY PR01000102209JR500
RoHS Compliance1 documents available
Alternative Parts1
In-Stock: 4,580
4,580 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1508$ 0.75
50+$ 0.1209$ 6.05
150+$ 0.106$ 15.90
500+$ 0.0948$ 47.40
2,500+$ 0.0858$ 214.50
5,000+$ 0.0813$ 406.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL6.5mm
Resistance22Ω
Power(Watts)1W
TypeMetal Film Resistor
Temperature Coefficient±250ppm/℃
Tolerance±5%
Operating Temperature-55℃~+155℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
PR01000102209JA100VISHAYThrough Hole,D2.5xL6.5mm0$ 0.0914