CREE LED MHBBWT-0000-000F0UC230G
| Manufacturer | |
| MPN | MHBBWT-0000-000F0UC230G |
| LCSC Part # | C17399799 |
| Packaging | SMD5050-3P |
| Customer # | |
| Key Attributes | 3000K 115° 240mA White 17.5V SMD5050-3P LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Packaging | SMD5050-3P | |
| Color Temperature | 3000K | |
| Viewing Angle | 115° | |
| Forward Current | 240mA | |
| Illumination Color | White | |
| Voltage - Forward(Vf) | 17.5V |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Packaging | SMD5050-3P | |
| Color Temperature | 3000K |
| Type | Description | |
|---|---|---|
| Viewing Angle | 115° | |
| Forward Current | 240mA | |
| Illumination Color | White | |
| Voltage - Forward(Vf) | 17.5V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.3568 | $ 3.36 |
| 200+ | $ 1.3399 | $ 267.98 |
| 500+ | $ 1.2958 | $ 647.90 |
| 1,000+ | $ 1.2722 | $ 1272.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Packaging | SMD5050-3P | |
| Color Temperature | 3000K | |
| Viewing Angle | 115° | |
| Forward Current | 240mA | |
| Illumination Color | White | |
| Voltage - Forward(Vf) | 17.5V |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Packaging | SMD5050-3P | |
| Color Temperature | 3000K |
| Type | Description | |
|---|---|---|
| Viewing Angle | 115° | |
| Forward Current | 240mA | |
| Illumination Color | White | |
| Voltage - Forward(Vf) | 17.5V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

