LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ATGBICS by Approved Technology Ltd 407-BBGM-C product image
Images for reference only

ATGBICS by Approved Technology Ltd 407-BBGM-C

Manufacturer
MPN
407-BBGM-C
LCSC Part #
C17399655
Packaging
-
Customer #
Key Attributes
Fiber Optic Transceiver Modules RoHS
Datasheetpdf iconATGBICS by Approved Technology Ltd 407-BBGM-C
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 70.6352$ 70.64
200+$ 28.1851$ 5637.02
500+$ 27.2429$ 13621.45
1,000+$ 26.7779$ 26777.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All

Introduction

AI Translation

The ATGBICS-compatible 407-BBGM-C transceiver is an ultra-compact 10Gb/s optical transceiver module designed for 10Gb/s serial optical communication applications. The 407-BBGM-C converts 10Gb/s serial electrical data streams to 10Gb/s optical output signals, and converts 10Gb/s optical input signals to 10Gb/s serial electrical data streams. The high-speed 10Gb/s electrical interface is fully compliant with the SFI specification. A high-performance 850nm VCSEL transmitter and high-sensitivity PIN receiver deliver excellent performance for Ethernet applications over links up to 300m. The SFP+ module complies with SFF-8431, SFF-8432, and IEEE 802.3ae 10GBASE-SR standards. Digital diagnostics are accessible via a 2-wire serial interface as specified in SFF-8472. The fully SFP-compliant form factor provides hot-pluggability, easy optical port upgrades, and low EMI emissions.

Features

AI Translation
  • Supports 9.95 to 11.3Gb/s bit rate
  • Hot-pluggable
  • Duplex LC connector
  • 850nm VCSEL transmitter, PIN photodetector
  • Multimode fiber link up to 300m on OM3, up to 400m on OM4
  • 2-wire interface for management, compliant with SFF 8472 digital diagnostic monitoring interface
  • Power supply: +3.3V
  • Power consumption <1W
  • Commercial operating temperature range: 0 to 70℃
  • RoHS compliant

Applications

AI Translation

10GBASE-SR/SW Ethernet, SONET OC-192/SDH, 10G Fibre Channel