VISHAY MTPL-2516-S12V
| Manufacturer | |
| MPN | MTPL-2516-S12V |
| LCSC Part # | C17399050 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 120V Through Hole Switching Converter, SMPS Transformers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Switching Converter, SMPS Transformers | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Isolation Voltage(Vrms) | - | |
| Height | 17mm | |
| Tolerance | - | |
| Primary Side Voltage | 120V |
| Type | Description | |
|---|---|---|
| Category | Transformers/Switching Converter, SMPS Transformers | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Isolation Voltage(Vrms) | - |
| Type | Description | |
|---|---|---|
| Height | 17mm | |
| Tolerance | - | |
| Primary Side Voltage | 120V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 18.2122 | $ 18.21 |
| 200+ | $ 7.2665 | $ 1453.30 |
| 500+ | $ 7.0237 | $ 3511.85 |
| 1,000+ | $ 6.9046 | $ 6904.60 |
Standard Packaging20/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Switching Converter, SMPS Transformers | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Isolation Voltage(Vrms) | - | |
| Height | 17mm | |
| Tolerance | - | |
| Primary Side Voltage | 120V |
| Type | Description | |
|---|---|---|
| Category | Transformers/Switching Converter, SMPS Transformers | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Isolation Voltage(Vrms) | - |
| Type | Description | |
|---|---|---|
| Height | 17mm | |
| Tolerance | - | |
| Primary Side Voltage | 120V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

