LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ART915X2117225TX21-IC product image
Images for reference only

ABRACON ART915X2117225TX21-ICRoHS

Manufacturer
MPN
ART915X2117225TX21-IC
LCSC Part #
C17398605
Packaging
-
Customer #
Key Attributes
Long Range RFID Tag Ideal for Metal Surfaces
Datasheetpdf iconABRACON ART915X2117225TX21-IC
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.3998$ 8.40
300+$ 3.3523$ 1005.69
600+$ 3.2396$ 1943.76
900+$ 3.1841$ 2865.69
Standard Packaging300/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RFID Transponders, Tags
ManufacturerABRACON
Packaging-
FeaturesBuilt-in non-volatile memory
Frequency902MHz~928MHz
Voltage - Supply-
agreementISO 18000-6C;EPC
Interface-

Features

AI Translation
  • 1.2 meters read range on metal surfaces
  • Wide -30°C to 85°C operating temperature range
  • UHF band operation 902 to 928MHz
  • Matched for lowest return loss at 915MHz
  • Tag incorporates matched Alien H3 RFIC
  • 20.4 x 17.0 x 2.95mm height ceramic tag
  • IS0 18000 - 6C/EPC Class1 Gen2 compliant
  • Peel & Stick easy installation
  • Suitable for non - metal surfaces
  • Robust, long life over wide temperature range

Applications

AI Translation
  • Asset tracking: vehicles, machinery, tools, steel containers, servers, etc.
  • Product inventory management: metallic assemblies, chassis, doors, equipment, etc.
  • Industrial Internet of Things (IIoT)
  • Automatic Vehicle Identification (AVI)
  • Wildlife Identification and Waste Management
  • Long distance RFID /Non - Stop Access Control