CINCH STA-100G-PSM4
| Manufacturer | |
| MPN | STA-100G-PSM4 |
| LCSC Part # | C17393417 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fiber Optic Transceiver Modules RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | CINCH | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | CINCH |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Hot-pluggable QSFP28 form factor
- Uncooled DFB laser (4×1310 nm)
- PIN photodetector
- Case operating temperature range: -5°C ~ +70°C
- SMF transmission distance: 500 m
- 3.3 V power supply
- Clock and data recovery (CDR)
- Power consumption < 3.5 W
- Compliant with QSFP28 MSA - SFF - 8665
- Compliant with IEEE 802.3bm/100G PSM4
- Digital diagnostics via I²C
- RoHS compliant
- UL and TUV compliant
Applications
AI Translation
- 100 Gigabit Ethernet, MPO, PSM4
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1219.076 | $ 1219.08 |
| 200+ | $ 486.4202 | $ 97284.04 |
| 500+ | $ 470.1663 | $ 235083.15 |
| 1,000+ | $ 462.1339 | $ 462133.90 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | CINCH | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | CINCH |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Hot-pluggable QSFP28 form factor
- Uncooled DFB laser (4×1310 nm)
- PIN photodetector
- Case operating temperature range: -5°C ~ +70°C
- SMF transmission distance: 500 m
- 3.3 V power supply
- Clock and data recovery (CDR)
- Power consumption < 3.5 W
- Compliant with QSFP28 MSA - SFF - 8665
- Compliant with IEEE 802.3bm/100G PSM4
- Digital diagnostics via I²C
- RoHS compliant
- UL and TUV compliant
Applications
AI Translation
- 100 Gigabit Ethernet, MPO, PSM4
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B5A |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B5A |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

