VISHAY ORNV20022002T3
| Manufacturer | |
| MPN | ORNV20022002T3 |
| LCSC Part # | C1738804 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | RES ARRAY 5 RES 20kΩ SOIC-8 |
| Datasheet | |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SOIC-8 | |
| Number of Resistors | 5 | |
| Number of Pins | 8 | |
| Tolerance | ±0.1% | |
| Resistance | 20kΩ | |
| Power(Watts) | 100mW | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SOIC-8 | |
| Number of Resistors | 5 | |
| Number of Pins | 8 |
| Type | Description | |
|---|---|---|
| Tolerance | ±0.1% | |
| Resistance | 20kΩ | |
| Power(Watts) | 100mW | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.6795 | $ 2.68 |
| 300+ | $ 1.0373 | $ 311.19 |
| 600+ | $ 1.0002 | $ 600.12 |
| 900+ | $ 0.9832 | $ 884.88 |
Standard Packaging300/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SOIC-8 | |
| Number of Resistors | 5 | |
| Number of Pins | 8 | |
| Tolerance | ±0.1% | |
| Resistance | 20kΩ | |
| Power(Watts) | 100mW | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SOIC-8 | |
| Number of Resistors | 5 | |
| Number of Pins | 8 |
| Type | Description | |
|---|---|---|
| Tolerance | ±0.1% | |
| Resistance | 20kΩ | |
| Power(Watts) | 100mW | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ORNV20022002UF | VISHAY | SOIC-8 | 0 | $ 3.55 | ||
| ORNTV20022002UF | VISHAY | SOIC-8 | 0 | $ 3.55 | ||
| ORNTV20022002TS | VISHAY | SOIC-8 | 0 | $ 3.1256 | ||
| ORNV20022002T5 | VISHAY | SOIC-8 | 0 | $ 2.4557 | ||
| ORNTV20022002T5 | VISHAY | SOIC-8 | 0 | $ 2.4557 | ||
| ORNTV20022002T0 | VISHAY | SOIC-8 | 0 | $ 3.1256 | ||
| ORNTV20022002T1 | VISHAY | SOIC-8 | 0 | $ 2.3755 | ||
| ORNTV20022002T3 | VISHAY | SOIC-8 | 0 | $ 2.6795 | ||
| ORNV20022002T1 | VISHAY | SOIC-8 | 0 | $ 2.3755 | ||
| ORNTV20022002TF | VISHAY | SOIC-8 | 0 | $ 2.3755 | ||
| ORNV20022002TF | VISHAY | SOIC-8 | 0 | $ 2.3755 | ||
| ORNV20022002TS | VISHAY | SOIC-8 | 0 | $ 3.1256 | ||
| ORNV20022002T0 | VISHAY | SOIC-8 | 0 | $ 7.9697 |

