LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ASFL1-25.000MHZ-EK-T product image
Images for reference only

ABRACON ASFL1-25.000MHZ-EK-TRoHS

Manufacturer
MPN
ASFL1-25.000MHZ-EK-T
LCSC Part #
C17387358
Packaging
SMD5032-4P
Customer #
Key Attributes
SMD5032-4P Oscillators RoHS
Datasheetpdf iconABRACON ASFL1-25.000MHZ-EK-T
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.9923$ 1.99
10+$ 1.9489$ 19.49
30+$ 1.9209$ 57.63
100+$ 1.8914$ 189.14
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerABRACON
PackagingSMD5032-4P

Features

AI Translation
  • Tri state function
  • Suitable for high density SMT
  • Available tight stability option (±20ppm)
  • Seam sealed package assures high reliability performance
  • Suitable for RoHS compliant reflow process

Applications

AI Translation
  • CCD clock for VTR camera
  • Equipment connected to PC or PC cards
  • Thin equipment
  • Wireless communication
  • PDA, Laptop computer