CTS 753241472GPTR7
| Manufacturer | |
| MPN | 753241472GPTR7 |
| LCSC Part # | C1738704 |
| Packaging | SMD-24P,2x8.8mm |
| Customer # | |
| Key Attributes | RES ARRAY 22 RES 4.7kΩ SMD-24P,2x8.8mm |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | CTS | |
| Packaging | SMD-24P,2x8.8mm | |
| Number of Resistors | 22 | |
| Number of Pins | 24 | |
| Tolerance | ±2% | |
| Resistance | 4.7kΩ | |
| Power(Watts) | 40mW | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | CTS | |
| Packaging | SMD-24P,2x8.8mm | |
| Number of Resistors | 22 | |
| Number of Pins | 24 |
| Type | Description | |
|---|---|---|
| Tolerance | ±2% | |
| Resistance | 4.7kΩ | |
| Power(Watts) | 40mW | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.4989 | $ 2.50 |
| 200+ | $ 0.9678 | $ 193.56 |
| 500+ | $ 0.9338 | $ 466.90 |
| 1,000+ | $ 0.9169 | $ 916.90 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | CTS | |
| Packaging | SMD-24P,2x8.8mm | |
| Number of Resistors | 22 | |
| Number of Pins | 24 | |
| Tolerance | ±2% | |
| Resistance | 4.7kΩ | |
| Power(Watts) | 40mW | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | CTS | |
| Packaging | SMD-24P,2x8.8mm | |
| Number of Resistors | 22 | |
| Number of Pins | 24 |
| Type | Description | |
|---|---|---|
| Tolerance | ±2% | |
| Resistance | 4.7kΩ | |
| Power(Watts) | 40mW | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

