CTS 766161563GPTR7
| Manufacturer | |
| MPN | 766161563GPTR7 |
| LCSC Part # | C1738415 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | RES ARRAY 15 RES 56kΩ SOIC-16 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | CTS | |
| Packaging | SOIC-16 | |
| Number of Resistors | 15 | |
| Number of Pins | 16 | |
| Tolerance | ±2% | |
| Resistance | 56kΩ | |
| Power(Watts) | 80mW | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | CTS | |
| Packaging | SOIC-16 | |
| Number of Resistors | 15 | |
| Number of Pins | 16 |
| Type | Description | |
|---|---|---|
| Tolerance | ±2% | |
| Resistance | 56kΩ | |
| Power(Watts) | 80mW | |
| Temperature Coefficient | ±100ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3722 | $ 1.37 |
| 200+ | $ 0.531 | $ 106.20 |
| 500+ | $ 0.5125 | $ 256.25 |
| 800+ | $ 0.5032 | $ 402.56 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | CTS | |
| Packaging | SOIC-16 | |
| Number of Resistors | 15 | |
| Number of Pins | 16 | |
| Tolerance | ±2% | |
| Resistance | 56kΩ | |
| Power(Watts) | 80mW | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | CTS | |
| Packaging | SOIC-16 | |
| Number of Resistors | 15 | |
| Number of Pins | 16 |
| Type | Description | |
|---|---|---|
| Tolerance | ±2% | |
| Resistance | 56kΩ | |
| Power(Watts) | 80mW | |
| Temperature Coefficient | ±100ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 766161563GP | CTS | SOIC-16 | 0 | $ 1.3645 | ||
| 766161563GPTR13 | CTS | SOIC-16 | 0 | $ 1.2503 |

