LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TE / Schaffner FN9260B-2-06

Manufacturer
MPN
FN9260B-2-06
LCSC Part #
C17380457
Packaging
-
Customer #
Key Attributes
Single-Phase Filter Power Entry Modules (PEM) RoHS
DatasheetTE / Schaffner FN9260B-2-06
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM)
ManufacturerTE / Schaffner
Packaging-
Length-
Leakage Current0mA
Width-
Filter TypeSingle-Phase Filter
Voltage - Input250V@AC
Mounting Type-
Current Rating2A

Introduction

AI Translation

The FN9260 power entry module integrates an IEC inlet, a power filter with excellent attenuation performance, and a fuse in a compact package. By choosing the FN9260 product line, you can quickly obtain standard filters with the necessary safety certifications. The standard IEC connector filter is a practical solution that helps you achieve EMI system certification in a short time. The product line offers a variety of current ratings, output connection options, mounting options, and filters for medical applications, providing you with the ideal solution.

Features

AI Translation
  • Superior conducted attenuation performance based on chokes with high saturation resistance and excellent thermal characteristics
  • FN9260 B version complies with IEC/EN 60601-1 requirements for 1MOP regarding creepage and clearance, leakage current, and high-voltage testing
  • Available in versions up to 10A with fuse holders accommodating one or two fuses
  • Custom versions available upon customer request

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.