LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY SOMC14012K20GEA product image
Images for reference only

VISHAY SOMC14012K20GEARoHS

Manufacturer
MPN
SOMC14012K20GEA
LCSC Part #
C1737686
Packaging
SOIC-14-5.6mm
Customer #
Key Attributes
RES ARRAY 13 RES 2.2kΩ SOIC-14-5.6mm
Datasheetpdf iconVISHAY SOMC14012K20GEA
Alternative Parts8
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.4756$ 1.48
200+$ 0.5711$ 114.22
500+$ 0.5511$ 275.55
1,000+$ 0.5418$ 541.80
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Resistor Networks, Arrays
ManufacturerVISHAY
PackagingSOIC-14-5.6mm
Number of Resistors13
Number of Pins14
Tolerance±2%
Resistance2.2kΩ
Power(Watts)80mW
Temperature Coefficient±100ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
4814P-T02-222LFBOURNSSOIC-14-5.6mm0$ 0.4662
4814P-T02-222BOURNSSOIC-14-5.6mm0$ 0.4443
4814P-2-222LFBOURNSSOIC-14-5.6mm0$ 0.4754
4814P-2-222BOURNSSOIC-14-5.6mm0$ 0.4986
768141222GPCTSSOIC-14-5.6mm0$ 1.2827
768141222GPTR13CTSSOIC-14-5.6mm0$ 1.2657
767141222GPTR13CTSSOIC-14-5.6mm0$ 1.2503
767141222GPCTSSOIC-14-5.6mm0$ 2.7143