LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ATGBICS by Approved Technology Ltd BTI-MGBIC-GSX-LC-C product image
Images for reference only

ATGBICS by Approved Technology Ltd BTI-MGBIC-GSX-LC-CRoHS

Manufacturer
MPN
BTI-MGBIC-GSX-LC-C
LCSC Part #
C17375409
Packaging
-
Customer #
Key Attributes
Fiber Optic Transceiver Modules RoHS
Datasheetpdf iconATGBICS by Approved Technology Ltd BTI-MGBIC-GSX-LC-C
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 52.3819$ 52.38
200+$ 20.901$ 4180.20
500+$ 20.2027$ 10101.35
1,000+$ 19.8574$ 19857.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All

Introduction

AI Translation

The BTI - MGBIC - GSX - LC - C transceiver, compatible with ATGBICS, is a high-performance, cost-effective module featuring a duplex LC optical interface. It employs standard AC-coupled CML for high-speed signal transmission and LVTTL for control and monitoring signals. The receiver section utilizes a PIN receiver, while the transmitter uses an 850nm VCSEL laser. With up to 8dB of link margin, the module is suitable for 1000Base Ethernet applications up to 550m.

Features

AI Translation
  • Data link up to 1.25Gb/s
  • Hot-pluggable
  • Duplex LC connector
  • Up to 550m transmission distance over 50/125μm multimode fiber
  • 850nm VCSEL laser transmitter
  • Single +3.3V power supply
  • Typical power consumption less than 1W
  • Commercial operating temperature range: 0℃ to 70℃
  • RoHS compliant and lead-free

Applications

AI Translation

Metro/Access Networks, 1.25Gb/s 1000Base-SX Ethernet, 1× Fibre Channel, Other Optical Links