LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SUSUMU RM2012A-102/402-PBVW10 product image
Images for reference only

SUSUMU RM2012A-102/402-PBVW10

Manufacturer
MPN
RM2012A-102/402-PBVW10
LCSC Part #
C1737524
Packaging
SMD-4P,1.3x2mm
Customer #
Key Attributes
RES ARRAY 2 RES 1kΩ 4kΩ SMD-4P,1.3x2mm
Datasheetpdf iconSUSUMU RM2012A-102/402-PBVW10
RoHS Compliance1 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5943$ 0.59
200+$ 0.23$ 46.00
500+$ 0.2223$ 111.15
1,000+$ 0.2192$ 219.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Resistor Networks, Arrays
ManufacturerSUSUMU
PackagingSMD-4P,1.3x2mm
Number of Resistors2
Number of Pins4
Tolerance±0.1%
Resistance1kΩ;4kΩ
Power(Watts)50mW
Temperature Coefficient±25ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RM2012B-102/402-PBVW10SUSUMUSMD-4P,1.3x2mm0$ 0.8744